TDK, VLS-CX-1, 252012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 1.46A Idc

RS tootekood: 181-4937Bränd: TDKTootja Part nr.: VLS252012CX-4R7M-1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

TDK

Inductance

4.7 μH

Maximum dc Current

1.46A

Package/Case

252012

Length

2.5mm

Depth

2mm

Height

1.2mm

Dimensions

2.5 x 2 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

210mΩ

Series

VLS-CX-1

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 458,00

€ 0,229 tk (rullis 2000) (ilma käibemaksuta)

€ 558,76

€ 0,279 tk (rullis 2000) (koos käibemaksuga)

TDK, VLS-CX-1, 252012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 1.46A Idc

€ 458,00

€ 0,229 tk (rullis 2000) (ilma käibemaksuta)

€ 558,76

€ 0,279 tk (rullis 2000) (koos käibemaksuga)

TDK, VLS-CX-1, 252012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 1.46A Idc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

TDK

Inductance

4.7 μH

Maximum dc Current

1.46A

Package/Case

252012

Length

2.5mm

Depth

2mm

Height

1.2mm

Dimensions

2.5 x 2 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

210mΩ

Series

VLS-CX-1

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more