TDK YFF-SC, Feedthrough Capacitor50V dc, Surface Mount

RS Stock No.: 144-7144Brand: TDKManufacturers Part No.: YFF18SC1H223MT0H0N
brand-logo
View all in Feedthrough Capacitors

Technical Document

Specifications

Brand

TDK

Capacitance

22nF

Voltage

50V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series

YFF-SC

Country of Origin

Japan

Product details

TDK YFF-SC Series 3 Terminal Filters

TDK YFF-SC Series 3 terminal filters for signal line are high performance compact EMC components. These filters have good attenuation characteristic in a high frequency range.

Applications

High impedence circuits
Low-current power line of communication terminal devices, AV, and information devices
I/O interface sections of devices with electric circuits and the area around connectors

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

You may be interested in

€ 600.00

€ 0.06 Each (On a Reel of 10000) (Exc. Vat)

€ 744.00

€ 0.074 Each (On a Reel of 10000) (inc. VAT)

TDK YFF-SC, Feedthrough Capacitor50V dc, Surface Mount

€ 600.00

€ 0.06 Each (On a Reel of 10000) (Exc. Vat)

€ 744.00

€ 0.074 Each (On a Reel of 10000) (inc. VAT)

TDK YFF-SC, Feedthrough Capacitor50V dc, Surface Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

TDK

Capacitance

22nF

Voltage

50V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series

YFF-SC

Country of Origin

Japan

Product details

TDK YFF-SC Series 3 Terminal Filters

TDK YFF-SC Series 3 terminal filters for signal line are high performance compact EMC components. These filters have good attenuation characteristic in a high frequency range.

Applications

High impedence circuits
Low-current power line of communication terminal devices, AV, and information devices
I/O interface sections of devices with electric circuits and the area around connectors

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

You may be interested in