Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Operating Frequency
0 → 11GHz
Body Plating
Silver
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+165 °C
Contact Material
Brass
Contact Plating
Silver
Product details
TE Connectivity N Series RF Coaxial Connectors
For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue
Price on Asking
1
Price on Asking
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Operating Frequency
0 → 11GHz
Body Plating
Silver
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+165 °C
Contact Material
Brass
Contact Plating
Silver
Product details
TE Connectivity N Series RF Coaxial Connectors
For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue