Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-(On)
Panel Cut Out Width
10.6mm
Panel Cut Out Height
17.96mm
Contact Current Rating
5 A
Illuminated
No
Actuator Colour
Black
Mounting Type
PCB
Panel Cut Out Size
17.96 x 10.62mm
AC Voltage Rating
120 V, 250V
Actuator Shape
Rectangular
Operating Temperature Range
-30 → +85°C
Mechanical Life
400000Operations
Case Material
Thermoplastic
Contact Material
Gold
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Contact Resistance
10mΩ
Toote üksikasjad
Gemini A Series
Tyco Series
€ 870,00
€ 8,70 tk (pakis 100) (ilma käibemaksuta)
€ 1 078,80
€ 10,788 tk (pakis 100) (koos käibemaksuga)
100
€ 870,00
€ 8,70 tk (pakis 100) (ilma käibemaksuta)
€ 1 078,80
€ 10,788 tk (pakis 100) (koos käibemaksuga)
100
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-(On)
Panel Cut Out Width
10.6mm
Panel Cut Out Height
17.96mm
Contact Current Rating
5 A
Illuminated
No
Actuator Colour
Black
Mounting Type
PCB
Panel Cut Out Size
17.96 x 10.62mm
AC Voltage Rating
120 V, 250V
Actuator Shape
Rectangular
Operating Temperature Range
-30 → +85°C
Mechanical Life
400000Operations
Case Material
Thermoplastic
Contact Material
Gold
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Contact Resistance
10mΩ
Toote üksikasjad