Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity, FASTIN-FASTON .250 2 Way Nylon Crimp Terminal Housing, Natural

RS tootekood: 719-6782Bränd: TE ConnectivityTootja Part nr.: 1-180908-0
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Connector Type

Tab

Body Material

Nylon

Length

20mm

Colour

Natural

Number Of Contacts

2

Series

FASTIN-FASTON .250

Toote üksikasjad

TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings

A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.

Lao andmed ajutiselt ei ole saadaval.

€ 21,15

€ 0,423 tk (pakis 50) (ilma käibemaksuta)

€ 25,80

€ 0,516 tk (pakis 50) (koos käibemaksuga)

TE Connectivity, FASTIN-FASTON .250 2 Way Nylon Crimp Terminal Housing, Natural
Valige pakendi tüüp

€ 21,15

€ 0,423 tk (pakis 50) (ilma käibemaksuta)

€ 25,80

€ 0,516 tk (pakis 50) (koos käibemaksuga)

TE Connectivity, FASTIN-FASTON .250 2 Way Nylon Crimp Terminal Housing, Natural
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Connector Type

Tab

Body Material

Nylon

Length

20mm

Colour

Natural

Number Of Contacts

2

Series

FASTIN-FASTON .250

Toote üksikasjad

TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings

A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.