Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityNumber Of Contacts
14
Mounting Type
Through Hole
Pin Type
Standard
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Ladder
Termination Method
Solder
Contact Plating
Tin over Nickel
Current Rating
1A
Orientation
Straight
Length
17.78mm
Width
10mm
Depth
5.1mm
Dimensions
17.78 x 10 x 5.1mm
Maximum Operating Temperature
+105°C
Housing Material
Glass Filled PBT, Thermoplastic
Contact Material
Phosphor Bronze
Series
1-2199298
Minimum Operating Temperature
-40°C
Voltage Rating
250 V ac/dc
Päritoluriik
China
€ 7,85
€ 0,231 tk (torus 34) (ilma käibemaksuta)
€ 9,73
€ 0,286 tk (torus 34) (koos käibemaksuga)
34
€ 7,85
€ 0,231 tk (torus 34) (ilma käibemaksuta)
€ 9,73
€ 0,286 tk (torus 34) (koos käibemaksuga)
34
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Tuub |
---|---|---|
34 - 476 | € 0,231 | € 7,85 |
510 - 1666 | € 0,167 | € 5,68 |
1700 - 3366 | € 0,13 | € 4,42 |
3400+ | € 0,111 | € 3,77 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityNumber Of Contacts
14
Mounting Type
Through Hole
Pin Type
Standard
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Ladder
Termination Method
Solder
Contact Plating
Tin over Nickel
Current Rating
1A
Orientation
Straight
Length
17.78mm
Width
10mm
Depth
5.1mm
Dimensions
17.78 x 10 x 5.1mm
Maximum Operating Temperature
+105°C
Housing Material
Glass Filled PBT, Thermoplastic
Contact Material
Phosphor Bronze
Series
1-2199298
Minimum Operating Temperature
-40°C
Voltage Rating
250 V ac/dc
Päritoluriik
China