TE Connectivity Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 1.5m

RS tootekood: 892-0264Bränd: TE ConnectivityTootja Part nr.: 1-2273001-1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Cores

3

Cross Sectional Area

0.25 mm²

Sheath Material

PUR

Length

1.5m

Sheath Colour

Black

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V ac/dc

IP Rating

IP65, IP67

American Wire Gauge

24 AWG

Insulation material

PVC

Minimum Operating Temperature

-30°C

Standards Met

CSA, ELV Compliant, EN 60529, RoHS Compliant, UL

Cable Shape

Multicore

Outer Diameter

4.5mm

Minimum Bend Radius

45 mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

-30 → +80 °C

Connector 1 Housing Gender

Female

Päritoluriik

Germany

Toote üksikasjad

M8 Pigtail Connector

From TE Connectivity, the M8 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes. The “pigtail” wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.

The TE Connectivity range of M8 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.

Lao andmed ajutiselt ei ole saadaval.

€ 12,30

€ 12,30 tk (ilma käibemaksuta)

€ 15,01

€ 15,01 tk (koos käibemaksuga)

TE Connectivity Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 1.5m

€ 12,30

€ 12,30 tk (ilma käibemaksuta)

€ 15,01

€ 15,01 tk (koos käibemaksuga)

TE Connectivity Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 1.5m
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 12,30
5 - 9€ 11,60
10+€ 11,00

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Cores

3

Cross Sectional Area

0.25 mm²

Sheath Material

PUR

Length

1.5m

Sheath Colour

Black

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V ac/dc

IP Rating

IP65, IP67

American Wire Gauge

24 AWG

Insulation material

PVC

Minimum Operating Temperature

-30°C

Standards Met

CSA, ELV Compliant, EN 60529, RoHS Compliant, UL

Cable Shape

Multicore

Outer Diameter

4.5mm

Minimum Bend Radius

45 mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

-30 → +80 °C

Connector 1 Housing Gender

Female

Päritoluriik

Germany

Toote üksikasjad

M8 Pigtail Connector

From TE Connectivity, the M8 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes. The “pigtail” wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.

The TE Connectivity range of M8 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.