Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityNumber Of Contacts
10
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Series
AMPMODU Mod IV
For Use With
Centerline Mod IV Connector
Body Orientation
Straight
Length
25.4mm
Width
2.94mm
Housing Material
Nylon
Päritoluriik
Germany
Toote üksikasjad
2.54mm TE Connectivity AMPMODU IV Crimp Receptacle Housings
2.54mm cable mount AMPMODU IV crimp receptacle housings with a single row in-line or double row contact configuration that mate with AMPMODU MOD II .025 inch PCB header connectors. These AMPMODU IV crimp receptacle housings have polarization to ensure accurate mating and versions are also available with a mating retention lock feature(x-925369-x and x-925370-8). The housings of these 2.54mm AMPMODU IV crimp socket housings are made from green thermoplastic. Contacts must be purchased separately (see stock number 233-1889 typically).
2.54 TE Connectivity AMPMODU™ IV Range–Style 3 (with SMD compatible shrouded headers)
A wire to board connector system offering the benefit of SMT process compatibility on the PCB mount shrouded headers
€ 19,50
€ 1,95 tk (pakis 10) (ilma käibemaksuta)
€ 24,18
€ 2,418 tk (pakis 10) (koos käibemaksuga)
Standard
10
€ 19,50
€ 1,95 tk (pakis 10) (ilma käibemaksuta)
€ 24,18
€ 2,418 tk (pakis 10) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Standard
10
Lao andmed ajutiselt ei ole saadaval.
| kogus | Ühikuhind | Per Kott |
|---|---|---|
| 10 - 190 | € 1,95 | € 19,50 |
| 200 - 740 | € 1,65 | € 16,50 |
| 750 - 2990 | € 1,40 | € 14,00 |
| 3000 - 5990 | € 1,15 | € 11,50 |
| 6000+ | € 1,15 | € 11,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityNumber Of Contacts
10
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Series
AMPMODU Mod IV
For Use With
Centerline Mod IV Connector
Body Orientation
Straight
Length
25.4mm
Width
2.94mm
Housing Material
Nylon
Päritoluriik
Germany
Toote üksikasjad
2.54mm TE Connectivity AMPMODU IV Crimp Receptacle Housings
2.54mm cable mount AMPMODU IV crimp receptacle housings with a single row in-line or double row contact configuration that mate with AMPMODU MOD II .025 inch PCB header connectors. These AMPMODU IV crimp receptacle housings have polarization to ensure accurate mating and versions are also available with a mating retention lock feature(x-925369-x and x-925370-8). The housings of these 2.54mm AMPMODU IV crimp socket housings are made from green thermoplastic. Contacts must be purchased separately (see stock number 233-1889 typically).
2.54 TE Connectivity AMPMODU™ IV Range–Style 3 (with SMD compatible shrouded headers)
A wire to board connector system offering the benefit of SMT process compatibility on the PCB mount shrouded headers


