ZEROHAL 100G 0.75MM2

RS tootekood: 244-1324Bränd: TE ConnectivityTootja Part nr.: 100G0111-0.75-2(S50)
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Cross Sectional Area

0.75 mm²

Sheath Colour

Red

American Wire Gauge

18 AWG

Cable Shape

Single Core

Core Strands

19/0.23 mm

Length

100m

Insulation material

LSZH

Voltage Rating

750 V

Outer Diameter

1.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Standards Met

DIN-5510-2 Table 6 and Annex C Table C3

Fire Behaviour

Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing

Series

100G

Size of Strands

0.23 mm

Number of Strands

19

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

ZEROHAL 100G 0.75MM2

P.O.A.

ZEROHAL 100G 0.75MM2
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Cross Sectional Area

0.75 mm²

Sheath Colour

Red

American Wire Gauge

18 AWG

Cable Shape

Single Core

Core Strands

19/0.23 mm

Length

100m

Insulation material

LSZH

Voltage Rating

750 V

Outer Diameter

1.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Standards Met

DIN-5510-2 Table 6 and Annex C Table C3

Fire Behaviour

Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing

Series

100G

Size of Strands

0.23 mm

Number of Strands

19