TE Connectivity 100G Series Black 2 mm² Hook Up Wire, 14 AWG, 37/0.25 mm, Polymer Insulation, 100G0111-2.00-0CK0226

RS tootekood: 136-5956Bränd: TE ConnectivityTootja Part nr.: 100G0111-2.00-0CK0226
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Cross Sectional Area

2 mm²

Sheath Colour

Black

American Wire Gauge

14 AWG

Cable Shape

Wire/Single Core

Core Strands

37/0.25 mm

Insulation material

Polymer

Outer Diameter

2.31 → 2.41mm

Voltage Rating

750 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Conductor Material

Tinned Copper

Cable Type

Harsh Environment

Wire Style

VG 95218-20

Standards Met

VG 95218-20

Fire Behaviour

Flame Retardant, Halogen Free

Series

100G

Insulation Wall Thickness

0.2mm

Resistant To

Chemicals, Fluid

Number of Strands

37

Size of Strands

0.25 mm

Toote üksikasjad

TE LSZH 100G Series Wire

The 100G Series Wire is rail approved. Designed to be lightweight for signal and low voltage applications. A dual wall construction combining TE formulated polymer blends.

Lao andmed ajutiselt ei ole saadaval.

€ 141,00

€ 141,00 1 Reel of 100 Metres (ilma käibemaksuta)

€ 174,84

€ 174,84 1 Reel of 100 Metres (koos käibemaksuga)

TE Connectivity 100G Series Black 2 mm² Hook Up Wire, 14 AWG, 37/0.25 mm, Polymer Insulation, 100G0111-2.00-0CK0226

€ 141,00

€ 141,00 1 Reel of 100 Metres (ilma käibemaksuta)

€ 174,84

€ 174,84 1 Reel of 100 Metres (koos käibemaksuga)

TE Connectivity 100G Series Black 2 mm² Hook Up Wire, 14 AWG, 37/0.25 mm, Polymer Insulation, 100G0111-2.00-0CK0226
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Cross Sectional Area

2 mm²

Sheath Colour

Black

American Wire Gauge

14 AWG

Cable Shape

Wire/Single Core

Core Strands

37/0.25 mm

Insulation material

Polymer

Outer Diameter

2.31 → 2.41mm

Voltage Rating

750 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Conductor Material

Tinned Copper

Cable Type

Harsh Environment

Wire Style

VG 95218-20

Standards Met

VG 95218-20

Fire Behaviour

Flame Retardant, Halogen Free

Series

100G

Insulation Wall Thickness

0.2mm

Resistant To

Chemicals, Fluid

Number of Strands

37

Size of Strands

0.25 mm

Toote üksikasjad

TE LSZH 100G Series Wire

The 100G Series Wire is rail approved. Designed to be lightweight for signal and low voltage applications. A dual wall construction combining TE formulated polymer blends.