TE Connectivity AMP MCP 1.5K Series Female Crimp Terminal

RS Stock No.: 135-8466Brand: TE ConnectivityManufacturers Part No.: 1418884-3
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Gender

Female

For Use With

AMP MCP 1.5K Connector Housing

Series

AMP MCP 1.5K

Minimum Wire Size mm²

1mm²

Termination Method

Crimp

Maximum Wire Size mm²

1.5mm²

Contact Plating

Silver

Contact Material

Copper, Nickel, Silicon Alloy

Maximum Contact Resistance

2mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+140°C

Country of Origin

Switzerland

Product details

TE Connectivity MCP 1.5K Receptacle Timer Contacts with Single Wire Sealing System (SWS)

MCP 1.5K receptacle timer contacts with single wire sealing system (SWS) made from copper alloy with steel top springs. These MCP 1.5K receptacle contacts have a 6N mating and unmating force, have a 1.50 x 0.60mm mating area and accept a wire size of 0.5 to 1.0 mm2 apart from stock number 726-8938 which accepts a wire size of >1.0 to 1.5 mm2. These MCP 1.5K receptacle contacts can also be used with the Heavy Duty Sealed Connector Series (HDSCS) connector system.

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity AMP MCP 1.5K Series Female Crimp Terminal
€ 0.569Each (In a Pack of 50) (Exc. Vat)
Stock information temporarily unavailable.

€ 801.00

€ 0.178 Each (On a Reel of 4500) (Exc. Vat)

€ 977.22

€ 0.217 Each (On a Reel of 4500) (inc. VAT)

TE Connectivity AMP MCP 1.5K Series Female Crimp Terminal

€ 801.00

€ 0.178 Each (On a Reel of 4500) (Exc. Vat)

€ 977.22

€ 0.217 Each (On a Reel of 4500) (inc. VAT)

TE Connectivity AMP MCP 1.5K Series Female Crimp Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity AMP MCP 1.5K Series Female Crimp Terminal
€ 0.569Each (In a Pack of 50) (Exc. Vat)

Technical Document

Specifications

Gender

Female

For Use With

AMP MCP 1.5K Connector Housing

Series

AMP MCP 1.5K

Minimum Wire Size mm²

1mm²

Termination Method

Crimp

Maximum Wire Size mm²

1.5mm²

Contact Plating

Silver

Contact Material

Copper, Nickel, Silicon Alloy

Maximum Contact Resistance

2mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+140°C

Country of Origin

Switzerland

Product details

TE Connectivity MCP 1.5K Receptacle Timer Contacts with Single Wire Sealing System (SWS)

MCP 1.5K receptacle timer contacts with single wire sealing system (SWS) made from copper alloy with steel top springs. These MCP 1.5K receptacle contacts have a 6N mating and unmating force, have a 1.50 x 0.60mm mating area and accept a wire size of 0.5 to 1.0 mm2 apart from stock number 726-8938 which accepts a wire size of >1.0 to 1.5 mm2. These MCP 1.5K receptacle contacts can also be used with the Heavy Duty Sealed Connector Series (HDSCS) connector system.

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity AMP MCP 1.5K Series Female Crimp Terminal
€ 0.569Each (In a Pack of 50) (Exc. Vat)