Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityType
PCB Tab
Series
FASTON .250
Gender
Male
Tab Width
6.35mm
Tab Thickness
0.81mm
Tab Size
6.35 x 0.81mm
Insulation
Uninsulated
Termination Method
Stud
Contact Material
Brass
Päritoluriik
France
Toote üksikasjad
TE Connectivity FASTON 250 Stud Mount Tab Terminals
FASTON 250 stud mount tab terminals designed specifically for quick connections with FASTON 250 series receptacles. When used with correct tooling these FASTON 250 stud mount tab terminals can be applied speedily to conductors. The crimping dimensions of these FASTON 250 terminals are precisely controlled providing all connections with excellent performance and uniform reliability. These stud mount tabs are mounted using rivets or screws through stud holes and are available in 90 °, angled and straight configurations offering wide design flexibility.
Faston
€ 1 050,00
€ 1 050,00 1 pakk 5000 tk (ilma käibemaksuta)
€ 1 281,00
€ 1 281,00 1 pakk 5000 tk (koos käibemaksuga)
1
€ 1 050,00
€ 1 050,00 1 pakk 5000 tk (ilma käibemaksuta)
€ 1 281,00
€ 1 281,00 1 pakk 5000 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityType
PCB Tab
Series
FASTON .250
Gender
Male
Tab Width
6.35mm
Tab Thickness
0.81mm
Tab Size
6.35 x 0.81mm
Insulation
Uninsulated
Termination Method
Stud
Contact Material
Brass
Päritoluriik
France
Toote üksikasjad
TE Connectivity FASTON 250 Stud Mount Tab Terminals
FASTON 250 stud mount tab terminals designed specifically for quick connections with FASTON 250 series receptacles. When used with correct tooling these FASTON 250 stud mount tab terminals can be applied speedily to conductors. The crimping dimensions of these FASTON 250 terminals are precisely controlled providing all connections with excellent performance and uniform reliability. These stud mount tabs are mounted using rivets or screws through stud holes and are available in 90 °, angled and straight configurations offering wide design flexibility.