Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Coil Resistance
90Ω
Contact Configuration
SPDT
Number of Poles
1
Switching Current
30A
Maximum Switching Current DC
40 A
Maximum Switching Voltage DC
14V dc
Mounting Type
Plug In
Terminal Type
Quick Connect
Height
24.5mm
Length
26.5mm
Life
105Cycles
Contact Material
Silver Tin Oxide
Minimum Operating Temperature
-40°C
Series
VF4
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
500V rms
Depth
26.5mm
Country of Origin
China
Product details
TE Connectivity Mini ISO PI Automotive Relays
TE Connectivity Mini ISO series automotive relays feature a non-latching coil with a high expected life cycle. The VF4 series is available in a variety of mounting and terminal types, suitable for automotive applications including headlamps, ignition load etc
Features and Benefits
12V / 24V variants available
Plated brass terminals
PCB pin or plug in QC terminal options
socket, through hole, and chassis mount options
€ 7.40
€ 7.40 Each (Exc. Vat)
€ 9.03
€ 9.03 Each (inc. VAT)
1
€ 7.40
€ 7.40 Each (Exc. Vat)
€ 9.03
€ 9.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 7.40 |
10 - 24 | € 6.70 |
25 - 49 | € 6.10 |
50 - 149 | € 5.60 |
150+ | € 5.30 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Coil Resistance
90Ω
Contact Configuration
SPDT
Number of Poles
1
Switching Current
30A
Maximum Switching Current DC
40 A
Maximum Switching Voltage DC
14V dc
Mounting Type
Plug In
Terminal Type
Quick Connect
Height
24.5mm
Length
26.5mm
Life
105Cycles
Contact Material
Silver Tin Oxide
Minimum Operating Temperature
-40°C
Series
VF4
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
500V rms
Depth
26.5mm
Country of Origin
China
Product details
TE Connectivity Mini ISO PI Automotive Relays
TE Connectivity Mini ISO series automotive relays feature a non-latching coil with a high expected life cycle. The VF4 series is available in a variety of mounting and terminal types, suitable for automotive applications including headlamps, ignition load etc
Features and Benefits
12V / 24V variants available
Plated brass terminals
PCB pin or plug in QC terminal options
socket, through hole, and chassis mount options