Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityType
Receptacle
Series
FASTON .110
Minimum Wire Size mm²
0.2mm²
Gender
Female
Minimum Wire Size (mm²)
0.2mm²
Maximum Wire Size mm²
0.6mm²
Maximum Wire Size (mm²)
0.6mm²
Tab Size
2.79mm
Insulation
Uninsulated
Minimum Wire Size AWG
24AWG
Maximum Wire Size AWG
20AWG
Maximum Wire Size (AWG)
20AWG
Minimum Wire Size (AWG)
24AWG
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Overall Length
15.37mm
Toote üksikasjad
TE Connectivity FASTON 110 Series Crimp Receptacles
FASTON 110 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These FASTON 110 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness. Tapering walls at the rear of these FASTON 110 receptacles prevent over insertion of shoulderless tabs. Each FASTON terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Faston
€ 133,00
€ 0,266 tk (pakis 500) (ilma käibemaksuta)
€ 164,92
€ 0,33 tk (pakis 500) (koos käibemaksuga)
500
€ 133,00
€ 0,266 tk (pakis 500) (ilma käibemaksuta)
€ 164,92
€ 0,33 tk (pakis 500) (koos käibemaksuga)
500
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityType
Receptacle
Series
FASTON .110
Minimum Wire Size mm²
0.2mm²
Gender
Female
Minimum Wire Size (mm²)
0.2mm²
Maximum Wire Size mm²
0.6mm²
Maximum Wire Size (mm²)
0.6mm²
Tab Size
2.79mm
Insulation
Uninsulated
Minimum Wire Size AWG
24AWG
Maximum Wire Size AWG
20AWG
Maximum Wire Size (AWG)
20AWG
Minimum Wire Size (AWG)
24AWG
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Overall Length
15.37mm
Toote üksikasjad
TE Connectivity FASTON 110 Series Crimp Receptacles
FASTON 110 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These FASTON 110 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness. Tapering walls at the rear of these FASTON 110 receptacles prevent over insertion of shoulderless tabs. Each FASTON terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.