TE Connectivity FASTON .110 Uninsulated Female Spade Connector, Receptacle, 2.79mm Tab Size, 0.2mm² to 0.6mm²

RS tootekood: 246-6531Bränd: TE ConnectivityTootja Part nr.: 150346-2
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Type

Receptacle

Series

FASTON .110

Minimum Wire Size mm²

0.2mm²

Gender

Female

Minimum Wire Size (mm²)

0.2mm²

Maximum Wire Size mm²

0.6mm²

Maximum Wire Size (mm²)

0.6mm²

Tab Size

2.79mm

Insulation

Uninsulated

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Maximum Wire Size (AWG)

20AWG

Minimum Wire Size (AWG)

24AWG

Termination Method

Crimp

Contact Material

Copper Alloy

Contact Plating

Tin

Insulation Material

Nylon, PE, PP

Toote üksikasjad

TE Connectivity FASTON 110 Series Crimp Receptacles

FASTON 110 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These FASTON 110 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness. Tapering walls at the rear of these FASTON 110 receptacles prevent over insertion of shoulderless tabs. Each FASTON terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.

Faston

Teid võib huvitada
Fast-on receptacle,2.8Wx0.5Tmm
P.O.A.tk (pakis 100) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 27,60

€ 0,276 tk (pakis 100) (ilma käibemaksuta)

€ 34,22

€ 0,342 tk (pakis 100) (koos käibemaksuga)

TE Connectivity FASTON .110 Uninsulated Female Spade Connector, Receptacle, 2.79mm Tab Size, 0.2mm² to 0.6mm²

€ 27,60

€ 0,276 tk (pakis 100) (ilma käibemaksuta)

€ 34,22

€ 0,342 tk (pakis 100) (koos käibemaksuga)

TE Connectivity FASTON .110 Uninsulated Female Spade Connector, Receptacle, 2.79mm Tab Size, 0.2mm² to 0.6mm²
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
100 - 400€ 0,276€ 27,60
500 - 2400€ 0,234€ 23,40
2500 - 4900€ 0,177€ 17,70
5000 - 9900€ 0,163€ 16,30
10000+€ 0,154€ 15,40
Teid võib huvitada
Fast-on receptacle,2.8Wx0.5Tmm
P.O.A.tk (pakis 100) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Type

Receptacle

Series

FASTON .110

Minimum Wire Size mm²

0.2mm²

Gender

Female

Minimum Wire Size (mm²)

0.2mm²

Maximum Wire Size mm²

0.6mm²

Maximum Wire Size (mm²)

0.6mm²

Tab Size

2.79mm

Insulation

Uninsulated

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Maximum Wire Size (AWG)

20AWG

Minimum Wire Size (AWG)

24AWG

Termination Method

Crimp

Contact Material

Copper Alloy

Contact Plating

Tin

Insulation Material

Nylon, PE, PP

Toote üksikasjad

TE Connectivity FASTON 110 Series Crimp Receptacles

FASTON 110 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These FASTON 110 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness. Tapering walls at the rear of these FASTON 110 receptacles prevent over insertion of shoulderless tabs. Each FASTON terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.

Faston

Teid võib huvitada
Fast-on receptacle,2.8Wx0.5Tmm
P.O.A.tk (pakis 100) (ilma käibemaksuta)