TE Connectivity Amplimite HD-20 Series Steel Angled D Sub Backshell, 9 Way

Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
D-Sub Shell Size
E
Housing Material
Steel
Body Orientation
Angled
Colour
Silver
Series
AMPLIMITE HD-20
Distrelec Product Id
30011966
Country of Origin
Germany
Product details
Dual Entry Diecast Backshells
High quality diecast backshells with dual cable entry
Ideal for 'daisy-chaining' connection within -eg.- industrial BUS systems applications
Provided with a blanking plate to maintain screening integrity at the end of a cable run
Available in 9,15, 25, 37-way
For cable diameters of 4.8 to 11mm - except 9-way - 4.8 to 9mm
€ 17.40
€ 17.40 Each (Exc. Vat)
€ 21.58
€ 21.58 Each (inc. VAT)
1
€ 17.40
€ 17.40 Each (Exc. Vat)
€ 21.58
€ 21.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 17.40 |
10 - 49 | € 13.40 |
50 - 99 | € 12.50 |
100+ | € 11.30 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
D-Sub Shell Size
E
Housing Material
Steel
Body Orientation
Angled
Colour
Silver
Series
AMPLIMITE HD-20
Distrelec Product Id
30011966
Country of Origin
Germany
Product details
Dual Entry Diecast Backshells
High quality diecast backshells with dual cable entry
Ideal for 'daisy-chaining' connection within -eg.- industrial BUS systems applications
Provided with a blanking plate to maintain screening integrity at the end of a cable run
Available in 9,15, 25, 37-way
For cable diameters of 4.8 to 11mm - except 9-way - 4.8 to 9mm