TE Connectivity, 1544456 1 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural

RS tootekood: 680-2300Bränd: TE ConnectivityTootja Part nr.: 1544456-1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Connector Type

Plug

Body Material

Nylon 66

Length

22.9mm

Colour

Natural

Number Of Contacts

1

Tab Width

6.35mm

Series

1544456

Päritoluriik

France

Toote üksikasjad

TE Connectivity Proner Series Faston Housings

Faston

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 31,40

€ 0,314 tk (pakis 100) (ilma käibemaksuta)

€ 38,94

€ 0,389 tk (pakis 100) (koos käibemaksuga)

TE Connectivity, 1544456 1 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural

€ 31,40

€ 0,314 tk (pakis 100) (ilma käibemaksuta)

€ 38,94

€ 0,389 tk (pakis 100) (koos käibemaksuga)

TE Connectivity, 1544456 1 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Connector Type

Plug

Body Material

Nylon 66

Length

22.9mm

Colour

Natural

Number Of Contacts

1

Tab Width

6.35mm

Series

1544456

Päritoluriik

France

Toote üksikasjad

TE Connectivity Proner Series Faston Housings

Faston

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more