Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Body Orientation
Straight
Termination Method
Solder
Housing Material
PBT
Series
AMPLIMITE HD-20
Contact Plating
Gold over Nickel
Contact Material
Brass
Product details
AMPLIMITE D-Sub Cable Connector, HD-20 Series, Solder Cup, Shielding Hardware Enclosure Kits
AMPLIMITE HD-20 Solder Cup d-sub cable connector plug and socket hardware shielding kits consisting of a tin plated steel shield, a black PVC enclosure, 2 x jack-screws and a 94V-0 rated black thermoplastic connector insert pre-loaded with non-removable gold flash plated contacts.
These AMPLIMITE HD-20 Solder Cup d-sub cable connector kits will mate with HDE, HDF, HDP and HD-20 series (Solder Cup) d-sub cable connectors and HD-20 series Board Mount connectors
Shielding kit comprising: 1 solder termination connector, 1 shield, 1 enclosure, 2 jackscrews
Tinned and dimpled shells
Pre-loaded with non removable contacts
No ferrule required
TE Connectivity AMPLIMITE D-Subminiature Connectors
€ 9.00
€ 9.00 Each (Exc. Vat)
€ 11.16
€ 11.16 Each (inc. VAT)
1
€ 9.00
€ 9.00 Each (Exc. Vat)
€ 11.16
€ 11.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | € 9.00 |
25 - 74 | € 8.20 |
75 - 199 | € 7.70 |
200 - 399 | € 7.20 |
400+ | € 6.90 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Body Orientation
Straight
Termination Method
Solder
Housing Material
PBT
Series
AMPLIMITE HD-20
Contact Plating
Gold over Nickel
Contact Material
Brass
Product details
AMPLIMITE D-Sub Cable Connector, HD-20 Series, Solder Cup, Shielding Hardware Enclosure Kits
AMPLIMITE HD-20 Solder Cup d-sub cable connector plug and socket hardware shielding kits consisting of a tin plated steel shield, a black PVC enclosure, 2 x jack-screws and a 94V-0 rated black thermoplastic connector insert pre-loaded with non-removable gold flash plated contacts.
These AMPLIMITE HD-20 Solder Cup d-sub cable connector kits will mate with HDE, HDF, HDP and HD-20 series (Solder Cup) d-sub cable connectors and HD-20 series Board Mount connectors
Shielding kit comprising: 1 solder termination connector, 1 shield, 1 enclosure, 2 jackscrews
Tinned and dimpled shells
Pre-loaded with non removable contacts
No ferrule required
TE Connectivity AMPLIMITE D-Subminiature Connectors