TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal, 26AWG Min, 22AWG Max

RS tootekood: 135-4962Bränd: TE ConnectivityTootja Part nr.: 170363-1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Gender

Male

For Use With

Mini-Universal MATE-N-LOK Connector Housing

Series

Mini-Universal MATE-N-LOK

Minimum Wire Size mm²

0.1mm²

Maximum Wire Size mm²

0.35mm²

Termination Method

Crimp

Contact Plating

Tin

Minimum Wire Size AWG

26AWG

Contact Material

Brass

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Toote üksikasjad

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling

A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 64,80

€ 0,216 tk (pakis 300) (ilma käibemaksuta)

€ 80,35

€ 0,268 tk (pakis 300) (koos käibemaksuga)

TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal, 26AWG Min, 22AWG Max

€ 64,80

€ 0,216 tk (pakis 300) (ilma käibemaksuta)

€ 80,35

€ 0,268 tk (pakis 300) (koos käibemaksuga)

TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal, 26AWG Min, 22AWG Max
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Gender

Male

For Use With

Mini-Universal MATE-N-LOK Connector Housing

Series

Mini-Universal MATE-N-LOK

Minimum Wire Size mm²

0.1mm²

Maximum Wire Size mm²

0.35mm²

Termination Method

Crimp

Contact Plating

Tin

Minimum Wire Size AWG

26AWG

Contact Material

Brass

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Toote üksikasjad

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling

A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada