Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityGender
Receptacle
Number Of Contacts
29
Body Orientation
Vertical
Mounting Type
Board Mount
Contact Material
Copper Alloy
Pitch
1.27mm
Termination Method
Through Hole
Series
1735164
Päritoluriik
China
€ 175,00
€ 175,00 1 Tray of 30 (ilma käibemaksuta)
€ 217,00
€ 217,00 1 Tray of 30 (koos käibemaksuga)
TE Connectivity, 1735164 Receptacle 29 Pin Vertical Board Mount SCSI Connector 1.27mm Pitch, Through Hole
1
€ 175,00
€ 175,00 1 Tray of 30 (ilma käibemaksuta)
€ 217,00
€ 217,00 1 Tray of 30 (koos käibemaksuga)
TE Connectivity, 1735164 Receptacle 29 Pin Vertical Board Mount SCSI Connector 1.27mm Pitch, Through Hole
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityGender
Receptacle
Number Of Contacts
29
Body Orientation
Vertical
Mounting Type
Board Mount
Contact Material
Copper Alloy
Pitch
1.27mm
Termination Method
Through Hole
Series
1735164
Päritoluriik
China