Technical Document
Specifications
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
4
Gender
Male
Number Of Rows
2
Series
Econoseal J Mk II+
Colour
Black
Height
29.3mm
Width
20.6mm
Depth
27.6mm
Housing Material
PBT
Product details
TE Connectivity Econoseal J Mark II (+) Series Connector Housings
A range of Econoseal J Mark II (+) series waterproof receptacle and plug style automotive wire connector housings. The wire seals for these automotive connector housings can be loaded at the same time as the contacts are crimped and cavity plugs can be used to plug up unused cavities. The design of these receptacle and plug style wire connector housings allows mis-mating to be prevented thus avoiding contact damage. These Econoseal J Mark II (+) series automotive housings also have a plate inserted to detect the half-mating of contacts and a double lock feature.
Features and Benefits
• No. of Positions: 1, 2, 3, 4, 6, 8, 10, 12.
• Single circuit application
• Housing features include a 4.8 mm pitch
• Operating Temperature Range: -30 °C to +105 °C
Applications
Typically, this product is used in the wiring of sensors in the interior of motor hoods and used in the connections to electrical control systems under unreliable and extreme climate conditions.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
€ 14.00
€ 1.40 Each (Supplied in a Bag) (Exc. Vat)
€ 17.36
€ 1.74 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
10
€ 14.00
€ 1.40 Each (Supplied in a Bag) (Exc. Vat)
€ 17.36
€ 1.74 Each (Supplied in a Bag) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Bag)
10
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
10 - 99 | € 1.40 |
100+ | € 1.25 |
Technical Document
Specifications
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
4
Gender
Male
Number Of Rows
2
Series
Econoseal J Mk II+
Colour
Black
Height
29.3mm
Width
20.6mm
Depth
27.6mm
Housing Material
PBT
Product details
TE Connectivity Econoseal J Mark II (+) Series Connector Housings
A range of Econoseal J Mark II (+) series waterproof receptacle and plug style automotive wire connector housings. The wire seals for these automotive connector housings can be loaded at the same time as the contacts are crimped and cavity plugs can be used to plug up unused cavities. The design of these receptacle and plug style wire connector housings allows mis-mating to be prevented thus avoiding contact damage. These Econoseal J Mark II (+) series automotive housings also have a plate inserted to detect the half-mating of contacts and a double lock feature.
Features and Benefits
• No. of Positions: 1, 2, 3, 4, 6, 8, 10, 12.
• Single circuit application
• Housing features include a 4.8 mm pitch
• Operating Temperature Range: -30 °C to +105 °C
Applications
Typically, this product is used in the wiring of sensors in the interior of motor hoods and used in the connections to electrical control systems under unreliable and extreme climate conditions.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.