TE Connectivity Dynamic 4000 Series Female Crimp Terminal, 16AWG Min, 14AWG Max

RS tootekood: 164-8346Bränd: TE ConnectivityTootja Part nr.: 1747418-2
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Gender

Female

For Use With

Dynamic 4000 Connector Housing

Series

Dynamic 4000

Minimum Wire Size mm²

1.25mm²

Termination Method

Crimp

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

16AWG

Contact Plating

Gold

Maximum Wire Size AWG

14AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Päritoluriik

Japan

Toote üksikasjad

TE Connectivity Dynamic D-4200 Crimp Contacts

The Dynamic D-4200 series contacts for use in the DYNAMIC 4200 series crimp housings

TE Connectivity Dynamic 4000 Series

The D-4000 Series connectors incorporate a Keying system to prevent mis-mating. These D-4200 Series connectors have a 6.35 mm pitch with a maximum Voltage Rating of 600 Vrms and a maximum Current Rating of 23 A with both ratings being dependent upon the number of ways and wire size used.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 2 200,00

€ 1,10 tk (rullis 2000) (ilma käibemaksuta)

€ 2 728,00

€ 1,364 tk (rullis 2000) (koos käibemaksuga)

TE Connectivity Dynamic 4000 Series Female Crimp Terminal, 16AWG Min, 14AWG Max

€ 2 200,00

€ 1,10 tk (rullis 2000) (ilma käibemaksuta)

€ 2 728,00

€ 1,364 tk (rullis 2000) (koos käibemaksuga)

TE Connectivity Dynamic 4000 Series Female Crimp Terminal, 16AWG Min, 14AWG Max
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Gender

Female

For Use With

Dynamic 4000 Connector Housing

Series

Dynamic 4000

Minimum Wire Size mm²

1.25mm²

Termination Method

Crimp

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

16AWG

Contact Plating

Gold

Maximum Wire Size AWG

14AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Päritoluriik

Japan

Toote üksikasjad

TE Connectivity Dynamic D-4200 Crimp Contacts

The Dynamic D-4200 series contacts for use in the DYNAMIC 4200 series crimp housings

TE Connectivity Dynamic 4000 Series

The D-4000 Series connectors incorporate a Keying system to prevent mis-mating. These D-4200 Series connectors have a 6.35 mm pitch with a maximum Voltage Rating of 600 Vrms and a maximum Current Rating of 23 A with both ratings being dependent upon the number of ways and wire size used.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more