TE Connectivity Housing, 6 Way, Plug, AMP Universal Power, Cable Mount, 300 V ac

RS Stock No.: 501-209Brand: TE ConnectivityManufacturers Part No.: 176274-1
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Number Of Contacts

6

Gender

Plug

Series

AMP Universal Power

Type

Housing

Mounting Type

Cable Mount

Voltage Rating

300 V ac

Country of Origin

China

€ 221.00

€ 221.00 1 Bag of 1200 (Exc. Vat)

€ 274.04

€ 274.04 1 Bag of 1200 (inc. VAT)

TE Connectivity Housing, 6 Way, Plug, AMP Universal Power, Cable Mount, 300 V ac

€ 221.00

€ 221.00 1 Bag of 1200 (Exc. Vat)

€ 274.04

€ 274.04 1 Bag of 1200 (inc. VAT)

TE Connectivity Housing, 6 Way, Plug, AMP Universal Power, Cable Mount, 300 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

6

Gender

Plug

Series

AMP Universal Power

Type

Housing

Mounting Type

Cable Mount

Voltage Rating

300 V ac

Country of Origin

China