TE Connectivity, AMP FASTIN-FASTON Female PCB Housing, 7.4mm Pitch, 2 Way, 1 Row

RS tootekood: 683-1594Bränd: TE ConnectivityTootja Part nr.: 180907

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

2

Number Of Rows

1

Pitch

7.4mm

Gender

Female

Series

AMP FASTIN-FASTON

For Use With

Multi-Position Connector

Body Orientation

Straight

Length

18mm

Width

10.2mm

Housing Material

Nylon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 10) (ilma käibemaksuta)

TE Connectivity, AMP FASTIN-FASTON Female PCB Housing, 7.4mm Pitch, 2 Way, 1 Row

P.O.A.

tk (pakis 10) (ilma käibemaksuta)

TE Connectivity, AMP FASTIN-FASTON Female PCB Housing, 7.4mm Pitch, 2 Way, 1 Row
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

2

Number Of Rows

1

Pitch

7.4mm

Gender

Female

Series

AMP FASTIN-FASTON

For Use With

Multi-Position Connector

Body Orientation

Straight

Length

18mm

Width

10.2mm

Housing Material

Nylon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more