TE Connectivity, FASTIN-FASTON .250 2 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural

RS tootekood: 745-4763Bränd: TE ConnectivityTootja Part nr.: 180924Distrelec Article No.: 14418913
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Connector Type

Tab

Body Material

Nylon

Length

31.8mm

Colour

Natural

Number Of Contacts

2

Tab Width

6.35mm

Series

FASTIN-FASTON .250

Toote üksikasjad

TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings

A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.

Lao andmed ajutiselt ei ole saadaval.

€ 3,50

€ 0,35 tk (pakis 10) (ilma käibemaksuta)

€ 4,34

€ 0,434 tk (pakis 10) (koos käibemaksuga)

TE Connectivity, FASTIN-FASTON .250 2 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural
Valige pakendi tüüp

€ 3,50

€ 0,35 tk (pakis 10) (ilma käibemaksuta)

€ 4,34

€ 0,434 tk (pakis 10) (koos käibemaksuga)

TE Connectivity, FASTIN-FASTON .250 2 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Connector Type

Tab

Body Material

Nylon

Length

31.8mm

Colour

Natural

Number Of Contacts

2

Tab Width

6.35mm

Series

FASTIN-FASTON .250

Toote üksikasjad

TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings

A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.