Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityNumber Of Contacts
14
Gender
Female
Mounting Type
Panel Mount, Surface Mount
Body Orientation
Straight
Housing Material
Thermoplastic
Distrelec Product Id
14450342
Toote üksikasjad
Housing Reverse Sex, Series 1
From TE Connectivity's CPC Plastic Series, this panel mounted reverse-sex cable housing is robust and versatile. Made from high-quality thermoplastic with a screw-thread connection, the mount is designed for use with the CPC range of cable connectors for efficient and reliable connection.
TE Connectivity CPC Plastic Series 1, 2 and 3
€ 8,10
€ 8,10 tk (pakis) (ilma käibemaksuta)
€ 10,04
€ 10,04 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
1
€ 8,10
€ 8,10 tk (pakis) (ilma käibemaksuta)
€ 10,04
€ 10,04 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityNumber Of Contacts
14
Gender
Female
Mounting Type
Panel Mount, Surface Mount
Body Orientation
Straight
Housing Material
Thermoplastic
Distrelec Product Id
14450342
Toote üksikasjad
Housing Reverse Sex, Series 1
From TE Connectivity's CPC Plastic Series, this panel mounted reverse-sex cable housing is robust and versatile. Made from high-quality thermoplastic with a screw-thread connection, the mount is designed for use with the CPC range of cable connectors for efficient and reliable connection.