TE Connectivity 1888250 Series Female RJ45 Connector, PCB Mount, Cat5, STP Shield Right Angle 1 Port 8 -Way

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5
Mounting Type
PCB Mount
Number of Ports
1
Number Of Ways
8
Shield Type
STP
Orientation
Right Angle
Length
11.58mm
Width
18.49mm
Depth
26.14mm
Series
1888250
Series Number
1888250
Contact Material
Phosphor Bronze
Contact Plating
Gold
Päritoluriik
China
Toote üksikasjad
TE Connectivity Cat 5, AdvancedTCA or AdvancedMC, PCB Mount Modular RJ45 Jacks
A range of Cat5 RJ45 Modular Jacks compliant to AdvancedTCA or AdvancedMC specifications from TE Connectivity. These low profile RJ45 Modular Jacks are offset from the PCB so they fit in a half height AdvancedMC faceplate. They are 8P8C RJ45 shielded Jacks with panel ground springs and are available in single or 1x2 or 1x4 port configurations.
€ 6,50
€ 6,50 tk (ilma käibemaksuta)
€ 8,06
€ 8,06 tk (koos käibemaksuga)
1
€ 6,50
€ 6,50 tk (ilma käibemaksuta)
€ 8,06
€ 8,06 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5
Mounting Type
PCB Mount
Number of Ports
1
Number Of Ways
8
Shield Type
STP
Orientation
Right Angle
Length
11.58mm
Width
18.49mm
Depth
26.14mm
Series
1888250
Series Number
1888250
Contact Material
Phosphor Bronze
Contact Plating
Gold
Päritoluriik
China
Toote üksikasjad
TE Connectivity Cat 5, AdvancedTCA or AdvancedMC, PCB Mount Modular RJ45 Jacks
A range of Cat5 RJ45 Modular Jacks compliant to AdvancedTCA or AdvancedMC specifications from TE Connectivity. These low profile RJ45 Modular Jacks are offset from the PCB so they fit in a half height AdvancedMC faceplate. They are 8P8C RJ45 shielded Jacks with panel ground springs and are available in single or 1x2 or 1x4 port configurations.