Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityGender
Male
For Use With
Universal MATE-N-LOK II Connector Housing
Series
Universal MATE-N-LOK II
Minimum Wire Size mm²
2mm²
Minimum Wire Size (mm²)
2mm²
Maximum Wire Size mm²
3mm²
Maximum Wire Size (mm²)
3mm²
Minimum Wire Size AWG
14AWG
Contact Plating
Silver
Minimum Wire Size (AWG)
14AWG
Maximum Wire Size AWG
12AWG
Contact Material
Copper Alloy
Maximum Wire Size (AWG)
12AWG
Distrelec Product Id
30334654
Toote üksikasjad
TE Connectivity Universal Mate-N-Lok II High Current Louvertac Contacts
Universal Mate-N-Lok II high current Louvertac pin and socket crimp contacts with a 31A current rating. These Universal Mate-N-Lok II high current contacts have a copper alloy body with a silver plated beryllium copper Louvertac band and silver solder tails.
Universal Mate-N-Lok II high current contacts, stock number 756-1199 accepts a wire range of 5 to 6mm2, 10 AWG
Universal Mate-N-Lok II high current contacts, stock numbers 756-1209 and 756-1212 accept a wire range of 2 to 3mm2, 14-12 AWG
These Universal Mate-N-Lok II high current contacts are for use with Universal Mate-N-Lok housings
TE Connectivity Universal MATE-N-LOK II ™ Range
€ 3,45
€ 3,45 tk (pakis) (ilma käibemaksuta)
€ 4,21
€ 4,21 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
1
€ 3,45
€ 3,45 tk (pakis) (ilma käibemaksuta)
€ 4,21
€ 4,21 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityGender
Male
For Use With
Universal MATE-N-LOK II Connector Housing
Series
Universal MATE-N-LOK II
Minimum Wire Size mm²
2mm²
Minimum Wire Size (mm²)
2mm²
Maximum Wire Size mm²
3mm²
Maximum Wire Size (mm²)
3mm²
Minimum Wire Size AWG
14AWG
Contact Plating
Silver
Minimum Wire Size (AWG)
14AWG
Maximum Wire Size AWG
12AWG
Contact Material
Copper Alloy
Maximum Wire Size (AWG)
12AWG
Distrelec Product Id
30334654
Toote üksikasjad
TE Connectivity Universal Mate-N-Lok II High Current Louvertac Contacts
Universal Mate-N-Lok II high current Louvertac pin and socket crimp contacts with a 31A current rating. These Universal Mate-N-Lok II high current contacts have a copper alloy body with a silver plated beryllium copper Louvertac band and silver solder tails.
Universal Mate-N-Lok II high current contacts, stock number 756-1199 accepts a wire range of 5 to 6mm2, 10 AWG
Universal Mate-N-Lok II high current contacts, stock numbers 756-1209 and 756-1212 accept a wire range of 2 to 3mm2, 14-12 AWG
These Universal Mate-N-Lok II high current contacts are for use with Universal Mate-N-Lok housings