TE Connectivity 4 Way PCB SIP Switch

RS tootekood: 719-6397Bränd: TE ConnectivityTootja Part nr.: 1977104-2
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Positions

4

Mounting Type

PCB

Contact Material

Copper Alloy

Package Style

SIP

Actuator Type

Slide

Contact Current Rating

10 mA @ 5 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

TE Connectivity 4 Way PCB SIP Switch

P.O.A.

TE Connectivity 4 Way PCB SIP Switch
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Positions

4

Mounting Type

PCB

Contact Material

Copper Alloy

Package Style

SIP

Actuator Type

Slide

Contact Current Rating

10 mA @ 5 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada