Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityConnector Type
Modular Jack
Gender
Female
Mounting Type
Surface Mount
Termination Method
Solder
Housing Material
Thermoplastic
Maximum Operating Temperature
+70°C
Contact Material
Copper Alloy
Minimum Operating Temperature
-40°C
Päritoluriik
China
Toote üksikasjad
TE Connectivity Industrial Mini I/O
A range of compact, latching, wire-to-board Industrial Mini I/O interface connectors from TE Connectivity. These Industrial Mini I/O connectors are a quarter of the size of RJ45. For increased reliability in industrial applications is achieved by these Industrial Mini I/O interface connectors having two points of contact.
Type I Industrial Mini I/O connectors for use of all non Ethernet based Protocols are 703-9660 and 706-0214 .
Type II Industrial Mini I/O connectors for use of all Ethernet based Protocols are 706-0220 and 706-0223 .
TE Connectivity Industrial Mini I/O
€ 6,30
€ 6,30 tk (ilma käibemaksuta)
€ 7,69
€ 7,69 tk (koos käibemaksuga)
1
€ 6,30
€ 6,30 tk (ilma käibemaksuta)
€ 7,69
€ 7,69 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 24 | € 6,30 |
25 - 99 | € 5,50 |
100 - 249 | € 4,95 |
250 - 499 | € 4,20 |
500+ | € 3,95 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityConnector Type
Modular Jack
Gender
Female
Mounting Type
Surface Mount
Termination Method
Solder
Housing Material
Thermoplastic
Maximum Operating Temperature
+70°C
Contact Material
Copper Alloy
Minimum Operating Temperature
-40°C
Päritoluriik
China
Toote üksikasjad
TE Connectivity Industrial Mini I/O
A range of compact, latching, wire-to-board Industrial Mini I/O interface connectors from TE Connectivity. These Industrial Mini I/O connectors are a quarter of the size of RJ45. For increased reliability in industrial applications is achieved by these Industrial Mini I/O interface connectors having two points of contact.
Type I Industrial Mini I/O connectors for use of all non Ethernet based Protocols are 703-9660 and 706-0214 .
Type II Industrial Mini I/O connectors for use of all Ethernet based Protocols are 706-0220 and 706-0223 .