TE Connectivity 0.6mm Pitch 200 Way, Right Angle Board Mount Mount DDR3 DIMM Socket ,1.8 V ,500mA

RS tootekood: 504-768Bränd: TE ConnectivityTootja Part nr.: 1981287-4

Tehnilised dokumendid

Spetsifikatsioonid:

Memory Socket Type

DIMM Socket

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold

Number Of Contacts

200

Pitch

0.6mm

Mounting Type

Board Mount

SDRAM Type

DDR3

Current Rating

500mA

Voltage Rating

1.8 V

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

TE Connectivity 0.6mm Pitch 200 Way, Right Angle Board Mount Mount DDR3 DIMM Socket ,1.8 V ,500mA

P.O.A.

TE Connectivity 0.6mm Pitch 200 Way, Right Angle Board Mount Mount DDR3 DIMM Socket ,1.8 V ,500mA
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Memory Socket Type

DIMM Socket

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold

Number Of Contacts

200

Pitch

0.6mm

Mounting Type

Board Mount

SDRAM Type

DDR3

Current Rating

500mA

Voltage Rating

1.8 V

Päritoluriik

China