TE Connectivity Female RJ45 Connector, Surface Mount, UTP Shield

RS tootekood: 703-9682Bränd: TE ConnectivityTootja Part nr.: 1981998-2
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Gender

Female

Mounting Type

Surface Mount

Connector Type

Socket

Shield Type

UTP

IP Rating

IP65

Length

23.6mm

Width

35mm

Depth

47.2mm

Toote üksikasjad

TE Connectivity Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

TE Connectivity Female RJ45 Connector, Surface Mount, UTP Shield

P.O.A.

TE Connectivity Female RJ45 Connector, Surface Mount, UTP Shield
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Gender

Female

Mounting Type

Surface Mount

Connector Type

Socket

Shield Type

UTP

IP Rating

IP65

Length

23.6mm

Width

35mm

Depth

47.2mm

Toote üksikasjad

TE Connectivity Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada