TE Connectivity 64-Way IDC Connector Plug for Cable Mount, 2-Row

RS Stock No.: 820-7741Brand: TE ConnectivityManufacturers Part No.: 2-111446-6
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Number Of Contacts

64

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold

Series

AMP-LATCH

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

250.0 V ac

Housing Material

Thermoplastic

Contact Material

Phosphor Bronze

Product details

TE Connectivity AMP-Latch 2.54mm Universal I/O IDC Ribbon Cable Pin Connectors

AMP-Latch 2.54mm universal I/O pin IDC ribbon cable connectors made from flame retardent UL 94V-0 rated black thermoplastic
Part numbers x-111446-x are without mounting ears and latches
Part numbers x-111504-x are without mounting ears with long latches
Part numbers x-111506-x have slotted mounting ears and long latches
Part numbers x-5111448-x have slotted mounting ears and no latches
These AMP-Latch 2.54mm universal IDC plug pin connectors mate with Novo receptacles and female socket connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 21.30

€ 21.30 Each (Exc. Vat)

€ 25.99

€ 25.99 Each (inc. VAT)

TE Connectivity 64-Way IDC Connector Plug for Cable Mount, 2-Row

€ 21.30

€ 21.30 Each (Exc. Vat)

€ 25.99

€ 25.99 Each (inc. VAT)

TE Connectivity 64-Way IDC Connector Plug for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

64

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold

Series

AMP-LATCH

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

250.0 V ac

Housing Material

Thermoplastic

Contact Material

Phosphor Bronze

Product details

TE Connectivity AMP-Latch 2.54mm Universal I/O IDC Ribbon Cable Pin Connectors

AMP-Latch 2.54mm universal I/O pin IDC ribbon cable connectors made from flame retardent UL 94V-0 rated black thermoplastic
Part numbers x-111446-x are without mounting ears and latches
Part numbers x-111504-x are without mounting ears with long latches
Part numbers x-111506-x have slotted mounting ears and long latches
Part numbers x-5111448-x have slotted mounting ears and no latches
These AMP-Latch 2.54mm universal IDC plug pin connectors mate with Novo receptacles and female socket connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more