TE Connectivity PCB Mount Reed Relay, 24V Coil, SPST-NC, 28V Max, 500 mA Max, 200 Ω

RS Stock No.: 470-517Brand: TE ConnectivityManufacturers Part No.: 2-1393771-4
brand-logo
View all in Reed Relays

Technical Document

Specifications

Contact Configuration

SPST-NC

Coil Voltage

24V

Mounting Type

PCB Mount

Maximum Switching Current DC

500 mA

Maximum Switching Voltage DC

28V

Coil Resistance

200 Ω

Country of Origin

Mexico

€ 332.00

€ 332.00 1 Tube of 25 (Exc. Vat)

€ 411.68

€ 411.68 1 Tube of 25 (inc. VAT)

TE Connectivity PCB Mount Reed Relay, 24V Coil, SPST-NC, 28V Max, 500 mA Max, 200 Ω

€ 332.00

€ 332.00 1 Tube of 25 (Exc. Vat)

€ 411.68

€ 411.68 1 Tube of 25 (inc. VAT)

TE Connectivity PCB Mount Reed Relay, 24V Coil, SPST-NC, 28V Max, 500 mA Max, 200 Ω

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Contact Configuration

SPST-NC

Coil Voltage

24V

Mounting Type

PCB Mount

Maximum Switching Current DC

500 mA

Maximum Switching Voltage DC

28V

Coil Resistance

200 Ω

Country of Origin

Mexico