Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityNumber Of Contacts
18
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Gold, Tin
Current Rating
3A
Orientation
Vertical
Length
22.86mm
Width
4.57mm
Depth
10.16mm
Dimensions
22.86 x 4.57 x 10.16mm
Contact Material
Beryllium Copper
Minimum Operating Temperature
-55°C
Series
DIPLOMATE 800
Maximum Operating Temperature
+105°C
Housing Material
PCT
Päritoluriik
Switzerland
Toote üksikasjad
TE Connectivity DIPLOMATE 800 Series Open Frame DIP Socket Connectors
DIPLOMATE 800 Series DIP socket connectors with a standard profile,ladder style open frame and 2.54mm centreline. These 800 series PCB through hole mount DIP sockets have gold plated screw machined contacts, UL 94V-0 housings and a 2.67mm height above the PCB.
€ 115,70
€ 4,45 tk (torus 26) (ilma käibemaksuta)
€ 143,47
€ 5,518 tk (torus 26) (koos käibemaksuga)
26
€ 115,70
€ 4,45 tk (torus 26) (ilma käibemaksuta)
€ 143,47
€ 5,518 tk (torus 26) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
26
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityNumber Of Contacts
18
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Gold, Tin
Current Rating
3A
Orientation
Vertical
Length
22.86mm
Width
4.57mm
Depth
10.16mm
Dimensions
22.86 x 4.57 x 10.16mm
Contact Material
Beryllium Copper
Minimum Operating Temperature
-55°C
Series
DIPLOMATE 800
Maximum Operating Temperature
+105°C
Housing Material
PCT
Päritoluriik
Switzerland
Toote üksikasjad
TE Connectivity DIPLOMATE 800 Series Open Frame DIP Socket Connectors
DIPLOMATE 800 Series DIP socket connectors with a standard profile,ladder style open frame and 2.54mm centreline. These 800 series PCB through hole mount DIP sockets have gold plated screw machined contacts, UL 94V-0 housings and a 2.67mm height above the PCB.