Technical Document
Specifications
Brand
TE ConnectivitySeries
Dynamic 3000
Pitch
3.81mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
12.0A
Voltage Rating
250.0 V
Product details
Dynamic D-3100 Series Headers
The TE Connectivity Dynamic Range D-3100 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-3100 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-3100 Series Headers is 1.0 to 1.6 mm.
Tyco Dynamic 3000 Series
€ 40.00
Each (Supplied in a Tube) (Exc. Vat)
€ 49.60
Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
25
€ 40.00
Each (Supplied in a Tube) (Exc. Vat)
€ 49.60
Each (Supplied in a Tube) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Tube)
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivitySeries
Dynamic 3000
Pitch
3.81mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
12.0A
Voltage Rating
250.0 V
Product details
Dynamic D-3100 Series Headers
The TE Connectivity Dynamic Range D-3100 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-3100 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-3100 Series Headers is 1.0 to 1.6 mm.


