Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityContact Configuration
SPST
Terminal Type
Solder
Switch Operation
Latching
Actuator Length
9.4mm
Actuator Colour
Black
Actuator Type
Tactile
Contact Current Rating
50 mA
Operating Force
160 gf
Contact Material
Silver Over Nickel Plated Copper Alloy, Silver Plated Copper Alloy
Minimum Operating Temperature
-35°C
Operating Temperature Range
-35 → +85°C
Mechanical Life
1000000Cycles
Maximum Operating Temperature
+85°C
P.O.A.
tk (pakis) (ilma käibemaksuta)
Tootmispakett (Kott)
10
P.O.A.
tk (pakis) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.
Tootmispakett (Kott)
10
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityContact Configuration
SPST
Terminal Type
Solder
Switch Operation
Latching
Actuator Length
9.4mm
Actuator Colour
Black
Actuator Type
Tactile
Contact Current Rating
50 mA
Operating Force
160 gf
Contact Material
Silver Over Nickel Plated Copper Alloy, Silver Plated Copper Alloy
Minimum Operating Temperature
-35°C
Operating Temperature Range
-35 → +85°C
Mechanical Life
1000000Cycles
Maximum Operating Temperature
+85°C


