TE Connectivity 3502 13Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 2W

RS tootekood: 186-5789Bränd: TE ConnectivityTootja Part nr.: 350213RFT
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Resistance

13Ω

Technology

Thick Film

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±100ppm/°C

Series

3502

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Päritoluriik

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 418,00

€ 0,209 tk (rullis 2000) (ilma käibemaksuta)

€ 518,32

€ 0,259 tk (rullis 2000) (koos käibemaksuga)

TE Connectivity 3502 13Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 2W

€ 418,00

€ 0,209 tk (rullis 2000) (ilma käibemaksuta)

€ 518,32

€ 0,259 tk (rullis 2000) (koos käibemaksuga)

TE Connectivity 3502 13Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 2W
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Resistance

13Ω

Technology

Thick Film

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±100ppm/°C

Series

3502

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Päritoluriik

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more