Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityType
Tab
Gender
Male
Series
Ultra-Fast .250
Minimum Wire Size mm²
0.3mm²
Maximum Wire Size mm²
0.8mm²
Tab Size
6.3 x 0.8mm
Insulation
Insulated
Maximum Wire Size AWG
18AWG
Minimum Wire Size AWG
22AWG
Termination Method
Crimp
Colour
Red
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
Overall Length
21.71mm
Päritoluriik
United States
Toote üksikasjad
TE Connectivity FASTON 250 Series Ultra-Fast Tab Crimp Terminals
FASTON 250 series Ultra-Fast fully insulated tab crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 250 series Ultra-Fast tab crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON tab contact which is recessed within the housing to allow its use in 600V applications. These FASTON 250 series Ultra-fast tab terminals terminate 26-10 AWG solid, fused and stranded wire.
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
€ 58,30
€ 0,583 tk (pakis 100) (ilma käibemaksuta)
€ 72,29
€ 0,723 tk (pakis 100) (koos käibemaksuga)
100
€ 58,30
€ 0,583 tk (pakis 100) (ilma käibemaksuta)
€ 72,29
€ 0,723 tk (pakis 100) (koos käibemaksuga)
100
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityType
Tab
Gender
Male
Series
Ultra-Fast .250
Minimum Wire Size mm²
0.3mm²
Maximum Wire Size mm²
0.8mm²
Tab Size
6.3 x 0.8mm
Insulation
Insulated
Maximum Wire Size AWG
18AWG
Minimum Wire Size AWG
22AWG
Termination Method
Crimp
Colour
Red
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
Overall Length
21.71mm
Päritoluriik
United States
Toote üksikasjad
TE Connectivity FASTON 250 Series Ultra-Fast Tab Crimp Terminals
FASTON 250 series Ultra-Fast fully insulated tab crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 250 series Ultra-Fast tab crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON tab contact which is recessed within the housing to allow its use in 600V applications. These FASTON 250 series Ultra-fast tab terminals terminate 26-10 AWG solid, fused and stranded wire.