Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity, Micro Quadlok System Automotive Connector Socket Grey Cable Mount 3 Way, Crimp Termination 2-967642-1

RS tootekood: 164-0800Bränd: TE ConnectivityTootja Part nr.: 2-967642-1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Type

Automotive Connector

Number Of Contacts

3

Gender

Female

Number Of Rows

1

Current Rating

7.5A

Mounting Type

Cable Mount

Series

Micro Quadlok System

Colour

Grey

Termination Method

Crimp

Height

15.3mm

Width

20mm

Depth

24.2mm

Housing Material

Glass Fibre Reinforced PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Plating

Gold over Nickel

Contact Material

Brass

Päritoluriik

Germany

Toote üksikasjad

TE Connectivity Micro Quadlok System (MQS) series Connector Housings

The MQS 2.54 mm interconnection system offers high density connectors with a compact, robust construction which is able to meet high functional requirements in automotive applications. These MQS pin and receptacle housings are used to house MQS contacts. Hybrid versions of these MQS housings are available which are designed to house a combination of contact types. The stainless steel locking lances on the contacts achieve a high primary terminal locking force securing the contacts firmly in the connector housing. Sealed versions of these housings are available for waterproof protection and additional wire seals can be purchased separately.
Versions of these MQS connector housings are available with polarization and keying options to prevent mismating. Extra accessories including covers, levers and retainer housings are also available separately for some of these connector housings.

Features and Benefits
• Pitch : 2.54mm
• Polarization and keying to prevent mismating
• Sealed versions for waterproof connection
• Integral primary terminal locking force
• High density, compact design

Product Application Information
These MQS 2.54 mm connectors are designed to meet the demanding requirements of automotive applications. Applications include powertrain systems, safety and security systems, convenience, driver information and body and chassis systems

2.54mm Tyco Micro Quadlok (MQS) System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 1 618,80

€ 0,852 tk (pakis 1900) (ilma käibemaksuta)

€ 1 974,94

€ 1,039 tk (pakis 1900) (koos käibemaksuga)

TE Connectivity, Micro Quadlok System Automotive Connector Socket Grey Cable Mount 3 Way, Crimp Termination 2-967642-1

€ 1 618,80

€ 0,852 tk (pakis 1900) (ilma käibemaksuta)

€ 1 974,94

€ 1,039 tk (pakis 1900) (koos käibemaksuga)

TE Connectivity, Micro Quadlok System Automotive Connector Socket Grey Cable Mount 3 Way, Crimp Termination 2-967642-1
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Type

Automotive Connector

Number Of Contacts

3

Gender

Female

Number Of Rows

1

Current Rating

7.5A

Mounting Type

Cable Mount

Series

Micro Quadlok System

Colour

Grey

Termination Method

Crimp

Height

15.3mm

Width

20mm

Depth

24.2mm

Housing Material

Glass Fibre Reinforced PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Plating

Gold over Nickel

Contact Material

Brass

Päritoluriik

Germany

Toote üksikasjad

TE Connectivity Micro Quadlok System (MQS) series Connector Housings

The MQS 2.54 mm interconnection system offers high density connectors with a compact, robust construction which is able to meet high functional requirements in automotive applications. These MQS pin and receptacle housings are used to house MQS contacts. Hybrid versions of these MQS housings are available which are designed to house a combination of contact types. The stainless steel locking lances on the contacts achieve a high primary terminal locking force securing the contacts firmly in the connector housing. Sealed versions of these housings are available for waterproof protection and additional wire seals can be purchased separately.
Versions of these MQS connector housings are available with polarization and keying options to prevent mismating. Extra accessories including covers, levers and retainer housings are also available separately for some of these connector housings.

Features and Benefits
• Pitch : 2.54mm
• Polarization and keying to prevent mismating
• Sealed versions for waterproof connection
• Integral primary terminal locking force
• High density, compact design

Product Application Information
These MQS 2.54 mm connectors are designed to meet the demanding requirements of automotive applications. Applications include powertrain systems, safety and security systems, convenience, driver information and body and chassis systems

2.54mm Tyco Micro Quadlok (MQS) System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more