Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityType
Straight Cable Boot
Inside Diameter Primary
34.2mm
Inside Diameter Secondary
9.6mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
26mm
Shrunk Diameter Secondary
3.1mm
€ 24,10
€ 24,10 tk (ilma käibemaksuta)
€ 29,88
€ 29,88 tk (koos käibemaksuga)
Standard
1
€ 24,10
€ 24,10 tk (ilma käibemaksuta)
€ 29,88
€ 29,88 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Standard
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityType
Straight Cable Boot
Inside Diameter Primary
34.2mm
Inside Diameter Secondary
9.6mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
26mm
Shrunk Diameter Secondary
3.1mm