TE Connectivity Cable Clamp

RS tootekood: 190-4034Bränd: TE ConnectivityTootja Part nr.: 207008-5
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

17.86mm

Affixing Method

Screw

Material

Thermoplastic

Colour

Black

Length

42.04mm

Width

28.73 mm

Dimensions [L x W x D]

42.04 x 28.73mm

Series

CPC

Dimensions [L x W (x D)]

42.04 x 28.73mm

Toote üksikasjad

Cable Clamps Series 1& 2

Designed for use with TE Connectivity's CPC (Circular Plastic Connectors) range, these cable clamp shells offer housing for a robust and reliable connection system.

Made from tough thermoplastic and fitted with a screw-down clamping system, they are easy to assemble and ideal for industrial applications.

These clamps are available in straight and right-angle designs and come in a variety of shell sizes, able to fit a range of cable diameters.

TE Connectivity CPC Plastic Series 1, 2 and 3

Lao andmed ajutiselt ei ole saadaval.

€ 2 050,00

€ 8,20 tk (pakis 250) (ilma käibemaksuta)

€ 2 501,00

€ 10,004 tk (pakis 250) (koos käibemaksuga)

TE Connectivity Cable Clamp

€ 2 050,00

€ 8,20 tk (pakis 250) (ilma käibemaksuta)

€ 2 501,00

€ 10,004 tk (pakis 250) (koos käibemaksuga)

TE Connectivity Cable Clamp
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

17.86mm

Affixing Method

Screw

Material

Thermoplastic

Colour

Black

Length

42.04mm

Width

28.73 mm

Dimensions [L x W x D]

42.04 x 28.73mm

Series

CPC

Dimensions [L x W (x D)]

42.04 x 28.73mm

Toote üksikasjad

Cable Clamps Series 1& 2

Designed for use with TE Connectivity's CPC (Circular Plastic Connectors) range, these cable clamp shells offer housing for a robust and reliable connection system.

Made from tough thermoplastic and fitted with a screw-down clamping system, they are easy to assemble and ideal for industrial applications.

These clamps are available in straight and right-angle designs and come in a variety of shell sizes, able to fit a range of cable diameters.

TE Connectivity CPC Plastic Series 1, 2 and 3