TE Connectivity Straight Black, Thermoplastic, 27.69mm

RS tootekood: 709-9713PBränd: TE ConnectivityTootja Part nr.: 207241-1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Type

Straight

Inside Diameter Primary

27.69mm

Inside Diameter Secondary

10.16mm

Adhesive Lined

No

Material

Thermoplastic

Number of Breakouts

1

Colour

Black

Toote üksikasjad

TE Connectivity CPC Connector Accessories

TE Connectivity CPC Plastic Series 1, 2 and 3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 80,00

€ 8,00 tk (pakis) (ilma käibemaksuta)

€ 99,20

€ 9,92 tk (pakis) (koos käibemaksuga)

TE Connectivity Straight Black, Thermoplastic, 27.69mm
Valige pakendi tüüp

€ 80,00

€ 8,00 tk (pakis) (ilma käibemaksuta)

€ 99,20

€ 9,92 tk (pakis) (koos käibemaksuga)

TE Connectivity Straight Black, Thermoplastic, 27.69mm
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
10 - 24€ 8,00
25 - 49€ 7,20
50 - 99€ 6,70
100+€ 6,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Type

Straight

Inside Diameter Primary

27.69mm

Inside Diameter Secondary

10.16mm

Adhesive Lined

No

Material

Thermoplastic

Number of Breakouts

1

Colour

Black

Toote üksikasjad

TE Connectivity CPC Connector Accessories

TE Connectivity CPC Plastic Series 1, 2 and 3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more