TE Connectivity, 0.5m Cat5e, Black RJ.5 to Male RJ45 Female, F/UTP Shielded, Terminated LSZH Sheath

RS tootekood: 121-8253Bränd: TE ConnectivityTootja Part nr.: 2159658-2
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

LAN Category

Cat5e

Length

0.5m

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector 1

RJ.5

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Female

Shielded/Unshielded

Shielded

Sheath Colour

Black

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

American Wire Gauge

26 AWG

Number of Strands

8

Conductor Strand Type

Stranded

Cable Shape

Round

Standards Met

IEC, RoHS Compliant

Toote üksikasjad

TE Connectivity RJ45 to RJ.5 Cable Assembly, CAT 5E

From TE Connectivity, this RJ.5 cable assembly has an RJ.5 plug and an RJ45 socket, and is ideal for connecting between the two systems.

The RJ.5 connector system offers a high density Ethernet link for those who desire a lower cost per port while maintaining the convenience of a single connector per channel.

The port spacing is on a 7mm centreline, occupying half the space of that of traditional RJ45 Ethernet link. The receptacle and cable assembly have been redesigned to eliminate the undesirable RJ45 split pair configuration, resulting in heightened electrical performance.

In addition, the latching feature incorporates an easy-to-use lanyard that will facilitate up to 96 ports on a single line card. Due to the density on the receptacle face, the light from the LEDs is transferred out through the cable boot, bringing the port indicator light closer to the end user.

€ 20,00

€ 20,00 tk (ilma käibemaksuta)

€ 24,80

€ 24,80 tk (koos käibemaksuga)

TE Connectivity, 0.5m Cat5e, Black RJ.5 to Male RJ45 Female, F/UTP Shielded, Terminated LSZH Sheath

€ 20,00

€ 20,00 tk (ilma käibemaksuta)

€ 24,80

€ 24,80 tk (koos käibemaksuga)

TE Connectivity, 0.5m Cat5e, Black RJ.5 to Male RJ45 Female, F/UTP Shielded, Terminated LSZH Sheath

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

LAN Category

Cat5e

Length

0.5m

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector 1

RJ.5

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Female

Shielded/Unshielded

Shielded

Sheath Colour

Black

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

American Wire Gauge

26 AWG

Number of Strands

8

Conductor Strand Type

Stranded

Cable Shape

Round

Standards Met

IEC, RoHS Compliant

Toote üksikasjad

TE Connectivity RJ45 to RJ.5 Cable Assembly, CAT 5E

From TE Connectivity, this RJ.5 cable assembly has an RJ.5 plug and an RJ45 socket, and is ideal for connecting between the two systems.

The RJ.5 connector system offers a high density Ethernet link for those who desire a lower cost per port while maintaining the convenience of a single connector per channel.

The port spacing is on a 7mm centreline, occupying half the space of that of traditional RJ45 Ethernet link. The receptacle and cable assembly have been redesigned to eliminate the undesirable RJ45 split pair configuration, resulting in heightened electrical performance.

In addition, the latching feature incorporates an easy-to-use lanyard that will facilitate up to 96 ports on a single line card. Due to the density on the receptacle face, the light from the LEDs is transferred out through the cable boot, bringing the port indicator light closer to the end user.