Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityNumber Of Contacts
36
Number Of Rows
5
Pitch
2 mm, 4mm
Type
Connector Assembly
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Press-In
Voltage Rating
60 V
Series
Multi-Beam
Contact Plating
Copper Alloy
Contact Material
Noble Metal Over Nickel
Series Number
2204401
€ 1 491,00
€ 49,70 Each (In a Tray of 30) (ilma käibemaksuta)
€ 1 819,02
€ 60,634 Each (In a Tray of 30) (koos käibemaksuga)
30
€ 1 491,00
€ 49,70 Each (In a Tray of 30) (ilma käibemaksuta)
€ 1 819,02
€ 60,634 Each (In a Tray of 30) (koos käibemaksuga)
30
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityNumber Of Contacts
36
Number Of Rows
5
Pitch
2 mm, 4mm
Type
Connector Assembly
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Press-In
Voltage Rating
60 V
Series
Multi-Beam
Contact Plating
Copper Alloy
Contact Material
Noble Metal Over Nickel
Series Number
2204401