Technical Document
Specifications
Brand
TE ConnectivityType
Right Angle Cable Boot
Inside Diameter Primary
34.2mm
Inside Diameter Secondary
9.6mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Shrunk Diameter Primary
26mm
Shrunk Diameter Secondary
3mm
€ 23.40
€ 23.40 Each (Exc. Vat)
€ 29.02
€ 29.02 Each (inc. VAT)
TE Connectivity Right Angle Cable Boot, Fluid Resistant Elastomer, 34.2mm
1
€ 23.40
€ 23.40 Each (Exc. Vat)
€ 29.02
€ 29.02 Each (inc. VAT)
TE Connectivity Right Angle Cable Boot, Fluid Resistant Elastomer, 34.2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 14 | € 23.40 |
15 - 49 | € 21.50 |
50+ | € 20.10 |
Technical Document
Specifications
Brand
TE ConnectivityType
Right Angle Cable Boot
Inside Diameter Primary
34.2mm
Inside Diameter Secondary
9.6mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Shrunk Diameter Primary
26mm
Shrunk Diameter Secondary
3mm