TE Connectivity Right Angle, Zerohal Adhesive Lined, 24mm

RS tootekood: 718-3171PBränd: TE ConnectivityTootja Part nr.: 222K121-100/86-0
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Type

Right Angle

Inside Diameter Primary

24mm

Inside Diameter Secondary

14mm

Adhesive Lined

Yes

Material

Zerohal

Number of Breakouts

1

Shrunk Diameter Primary

10.4mm

Shrunk Diameter Secondary

5.6mm

Series

222K1

Toote üksikasjad

Zero Halogen (Lipped) - 202K1 and 222K1 Series

Designed for use where hazard reduction in the event of fire is crucial. Widely used in marine, transport, offshore and other high specification applications. Other features include low smoke index as defined by NES711, low toxicity index as defined by NES713 and high temperature index as defined by NES715. Approved to DEF STAN 59/97 iss.3 type DF. The boots can be used with spin coupling backshells or where ever the connector offers suitable rear mounting.

Standards

DEF STAN 59/97 issue 3 Type DF

Lao andmed ajutiselt ei ole saadaval.

€ 339,00

€ 22,60 tk (pakis) (ilma käibemaksuta)

€ 420,36

€ 28,02 tk (pakis) (koos käibemaksuga)

TE Connectivity Right Angle, Zerohal Adhesive Lined, 24mm
Valige pakendi tüüp

€ 339,00

€ 22,60 tk (pakis) (ilma käibemaksuta)

€ 420,36

€ 28,02 tk (pakis) (koos käibemaksuga)

TE Connectivity Right Angle, Zerohal Adhesive Lined, 24mm
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
15 - 49€ 22,60
50+€ 21,90

Tehnilised dokumendid

Spetsifikatsioonid:

Type

Right Angle

Inside Diameter Primary

24mm

Inside Diameter Secondary

14mm

Adhesive Lined

Yes

Material

Zerohal

Number of Breakouts

1

Shrunk Diameter Primary

10.4mm

Shrunk Diameter Secondary

5.6mm

Series

222K1

Toote üksikasjad

Zero Halogen (Lipped) - 202K1 and 222K1 Series

Designed for use where hazard reduction in the event of fire is crucial. Widely used in marine, transport, offshore and other high specification applications. Other features include low smoke index as defined by NES711, low toxicity index as defined by NES713 and high temperature index as defined by NES715. Approved to DEF STAN 59/97 iss.3 type DF. The boots can be used with spin coupling backshells or where ever the connector offers suitable rear mounting.

Standards

DEF STAN 59/97 issue 3 Type DF