Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
PCB Mount
Pitch
2.29mm
Mounting Hardware
Boardlocks
Stock information temporarily unavailable.
€ 9.50
€ 9.50 Each (Exc. Vat)
€ 11.59
€ 11.59 Each (inc. VAT)
TE Connectivity 15 Way Right Angle PCB D-sub Connector Plug, 2.29mm Pitch, with Boardlocks
1
€ 9.50
€ 9.50 Each (Exc. Vat)
€ 11.59
€ 11.59 Each (inc. VAT)
TE Connectivity 15 Way Right Angle PCB D-sub Connector Plug, 2.29mm Pitch, with Boardlocks
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 9.50 |
10 - 24 | € 8.80 |
25 - 49 | € 8.30 |
50+ | € 7.80 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
PCB Mount
Pitch
2.29mm
Mounting Hardware
Boardlocks