TE Connectivity QSFP Connector & Cage Female 5-Port 76-Position, 2318579-2

RS tootekood: 197-3408Bränd: TE ConnectivityTootja Part nr.: 2318579-2
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Form Factor

QSFP

Type

Connector & Cage

Gender

Female

Number of Ports

5

Number Of Contacts

76

Contact Material

Copper Alloy

Contact Plating

Gold

Housing Material

Liquid Crystal Polymer

Termination Method

Solder

Series

QSFP-DD

Toote üksikasjad

QSFP-DD Cages Connectors & Cable Assemblies

TE Connectivitys (TE) QSFP-DD cages, connectors and cable assemblies address next-generation data center needs by increasing density in an existing QSFP form factor to reach speeds up to 400 Gbps. These products are designed for both 28G NRZ and 56G PAM-4 protocols, with a roadmap to 112G PAM-4 for future system upgrades. TEs QSFP-DD products work cost effectively in 15-18W applications by leveraging proprietary heat sink technology. QSFP-DD cable assemblies are customizable and fully backward-compatible, providing an easy upgrade path from existing QSFP solutions.

Gold Plated - Radiall

Lao andmed ajutiselt ei ole saadaval.

€ 3 360,00

€ 11,20 tk (rullis 300) (ilma käibemaksuta)

€ 4 099,20

€ 13,664 tk (rullis 300) (koos käibemaksuga)

TE Connectivity QSFP Connector & Cage Female 5-Port 76-Position, 2318579-2

€ 3 360,00

€ 11,20 tk (rullis 300) (ilma käibemaksuta)

€ 4 099,20

€ 13,664 tk (rullis 300) (koos käibemaksuga)

TE Connectivity QSFP Connector & Cage Female 5-Port 76-Position, 2318579-2
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Form Factor

QSFP

Type

Connector & Cage

Gender

Female

Number of Ports

5

Number Of Contacts

76

Contact Material

Copper Alloy

Contact Plating

Gold

Housing Material

Liquid Crystal Polymer

Termination Method

Solder

Series

QSFP-DD

Toote üksikasjad

QSFP-DD Cages Connectors & Cable Assemblies

TE Connectivitys (TE) QSFP-DD cages, connectors and cable assemblies address next-generation data center needs by increasing density in an existing QSFP form factor to reach speeds up to 400 Gbps. These products are designed for both 28G NRZ and 56G PAM-4 protocols, with a roadmap to 112G PAM-4 for future system upgrades. TEs QSFP-DD products work cost effectively in 15-18W applications by leveraging proprietary heat sink technology. QSFP-DD cable assemblies are customizable and fully backward-compatible, providing an easy upgrade path from existing QSFP solutions.

Gold Plated - Radiall