TE Connectivity ALR-11000 Series Digital Photocell, 4-Pole, Surface Mount, IP66

RS Stock No.: 649-897Brand: TE ConnectivityManufacturers Part No.: 2410739-4
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Pole Format

4

Series

ALR-11000

Plug/Socket

Plug

Type

Digital Photocell

Mounting Type

Surface Mount

Voltage Rating

24 V dc

IP Rating

IP66

Diameter

48mm

Country of Origin

Ireland

€ 3,790.00

€ 3,790.00 1 Box of 125 (Exc. Vat)

€ 4,699.60

€ 4,699.60 1 Box of 125 (inc. VAT)

TE Connectivity ALR-11000 Series Digital Photocell, 4-Pole, Surface Mount, IP66

€ 3,790.00

€ 3,790.00 1 Box of 125 (Exc. Vat)

€ 4,699.60

€ 4,699.60 1 Box of 125 (inc. VAT)

TE Connectivity ALR-11000 Series Digital Photocell, 4-Pole, Surface Mount, IP66

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Pole Format

4

Series

ALR-11000

Plug/Socket

Plug

Type

Digital Photocell

Mounting Type

Surface Mount

Voltage Rating

24 V dc

IP Rating

IP66

Diameter

48mm

Country of Origin

Ireland